MR750G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 12,516
Unit Price: ₱23.22000
Datasheet
Diode 50 V 6A Through Hole Microde Button
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR750G

DigiKey Part Number
MR750G-ND
Manufacturer
Manufacturer Product Number
MR750G
Description
DIODE STD 50V 6A MICRODE BUTTON
Customer Reference
Detailed Description
Diode 50 V 6A Through Hole Microde Button
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 6 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
25 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Microde Button
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types