MR754RLG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 16,544
Unit Price: ₱39.30000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 13,005
Unit Price: ₱53.60000
Datasheet
Diode 400 V 6A Through Hole Microde Button
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR754RLG

DigiKey Part Number
MR754RLGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MR754RLG
Description
DIODE STD 400V 6A MICRODE BUTTON
Customer Reference
Detailed Description
Diode 400 V 6A Through Hole Microde Button
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 6 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
25 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Microde Button
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types