MURA120T3H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1,207
Unit Price: ₱25.01000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 75,541
Unit Price: ₱15.48000
Datasheet
Diode 200 V 2A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURA120T3H

DigiKey Part Number
MURA120T3H-ND
Manufacturer
Manufacturer Product Number
MURA120T3H
Description
DIODE STANDARD 200V 2A SMA
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount SMA
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
875 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
2 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable