MURS140T3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 9,012
Unit Price: ₱17.87000
Datasheet

Similar


Diodes Incorporated
In Stock: 13,754
Unit Price: ₱15.48000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3,778
Unit Price: ₱33.35000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8,885
Unit Price: ₱27.39000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5,380
Unit Price: ₱28.58000
Datasheet
Diode 400 V 2A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURS140T3

DigiKey Part Number
MURS140T3OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MURS140T3
Description
DIODE STANDARD 400V 2A SMB
Customer Reference
Detailed Description
Diode 400 V 2A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
MURS140T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes