Varactors 1 Pair Common Cathode 32 V Through Hole TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV104

DigiKey Part Number
MV104OS-ND
Manufacturer
Manufacturer Product Number
MV104
Description
DIODE VARACTOR 32V DUAL TO-92
Customer Reference
Detailed Description
Varactors 1 Pair Common Cathode 32 V Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
MV104 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Capacitance @ Vr, F
42pF @ 3V, 1MHz
Capacitance Ratio
2.8
Capacitance Ratio Condition
C3/C30
Voltage - Peak Reverse (Max)
32 V
Diode Type
1 Pair Common Cathode
Q @ Vr, F
140 @ 3V, 100MHz
Operating Temperature
125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.