Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MV5454A | |
|---|---|
DigiKey Part Number | MV5454A-ND |
Manufacturer | |
Manufacturer Product Number | MV5454A |
Description | LED GREEN DIFFUSED T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | MV5454A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 24° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 562nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.89mm | |
Base Product Number |












