SRAM - Asynchronous Memory IC 4Mbit Parallel 70 ns 44-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N04L63W2AT27IT

DigiKey Part Number
N04L63W2AT27IT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
N04L63W2AT27IT
Description
IC SRAM 4MBIT PARALLEL 44TSOP II
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 70 ns 44-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
N04L63W2AT27IT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
256K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
70ns
Access Time
70 ns
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types