EEPROM Memory IC 64Kbit I2C 1 MHz 400 ns 4-WLCSP (0.77x0.77)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N24S64BC4DYT3G

DigiKey Part Number
488-N24S64BC4DYT3GTR-ND - Tape & Reel (TR)
488-N24S64BC4DYT3GCT-ND - Cut Tape (CT)
488-N24S64BC4DYT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
N24S64BC4DYT3G
Description
IC EEPROM 64KBIT I2C 1MHZ 4WLCSP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 1 MHz 400 ns 4-WLCSP (0.77x0.77)
Datasheet
 Datasheet
EDA/CAD Models
N24S64BC4DYT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
400 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-WLCSP (0.77x0.77)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,464
Factory Stock: 450,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱14.29000₱14.29
10₱13.28000₱132.80
25₱12.95800₱323.95
50₱12.70800₱635.40
100₱12.44000₱1,244.00
250₱12.09340₱3,023.35
500₱11.82544₱5,912.72
1,000₱11.55746₱11,557.46
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱8.74670₱43,733.50
10,000₱8.53334₱85,333.40
15,000₱8.40941₱126,141.15
25,000₱8.25446₱206,361.50
35,000₱8.15325₱285,363.75
50,000₱8.04679₱402,339.50
Manufacturers Standard Package