IC 125MHz 1 28-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB3N51044DTR2G

DigiKey Part Number
488-NB3N51044DTR2GTR-ND - Tape & Reel (TR)
488-NB3N51044DTR2GCT-ND - Cut Tape (CT)
488-NB3N51044DTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NB3N51044DTR2G
Description
IC CLK GEN HCSL/LVDS 28W-TSSOP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
IC 125MHz 1 28-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
NB3N51044DTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes with Bypass
Input
Clock, Crystal
Output
HCSL, LVDS
Number of Circuits
1
Ratio - Input:Output
2:4
Differential - Input:Output
No/Yes
Frequency - Max
125MHz
Divider/Multiplier
Yes/No
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 732
Factory Stock: 30,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱419.23000₱419.23
10₱323.17800₱3,231.78
25₱299.17920₱7,479.48
100₱272.78660₱27,278.66
250₱260.20492₱65,051.23
500₱252.62540₱126,312.70
1,000₱246.38515₱246,385.15
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱239.79928₱599,498.20
Manufacturers Standard Package