
NCP10672BD060R2G | |
|---|---|
DigiKey Part Number | 488-NCP10672BD060R2GTR-ND - Tape & Reel (TR) 488-NCP10672BD060R2GCT-ND - Cut Tape (CT) 488-NCP10672BD060R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP10672BD060R2G |
Description | IC OFFLINE SWITCH MULT TOP 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Buck-Boost, Flyback Topology 60kHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Either | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Buck, Buck-Boost, Flyback | |
Voltage - Start Up | 9 V | |
Voltage - Supply (Vcc/Vdd) | 6.7V ~ 20V | |
Duty Cycle | 66% | |
Frequency - Switching | 60kHz | |
Fault Protection | Current Limiting, Over Load, Over Voltage, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱73.84000 | ₱73.84 |
| 10 | ₱53.29700 | ₱532.97 |
| 25 | ₱48.25920 | ₱1,206.48 |
| 100 | ₱42.69140 | ₱4,269.14 |
| 250 | ₱40.03664 | ₱10,009.16 |
| 500 | ₱38.43596 | ₱19,217.98 |
| 1,000 | ₱37.11811 | ₱37,118.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱35.72666 | ₱89,316.65 |
| 5,000 | ₱34.88832 | ₱174,441.60 |
| 7,500 | ₱34.46873 | ₱258,515.48 |
| 12,500 | ₱34.00353 | ₱425,044.12 |
| 17,500 | ₱33.73174 | ₱590,305.45 |

