
NB6L295MNTXG | |
|---|---|
DigiKey Part Number | NB6L295MNTXGOSTR-ND - Tape & Reel (TR) NB6L295MNTXGOSCT-ND - Cut Tape (CT) NB6L295MNTXGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB6L295MNTXG |
Description | IC DLY LN 512 TAP PROG 24-VFQFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Multiple, Programmable 512 Tap 3.2ns ~ 8.5ns, 6.2ns ~ 16.6ns 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB6L295MNTXG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Taps/Steps | 512 | |
Function | Multiple, Programmable | |
Delay to 1st Tap | 3.2ns, 6.2ns | |
Tap Increment | 11 ps | |
Available Total Delays | 3.2ns ~ 8.5ns, 6.2ns ~ 16.6ns | |
Number of Independent Delays | 2 | |
Voltage - Supply | 2.375V ~ 3.6V | |
Operating Temperature | -45°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,632.86000 | ₱1,632.86 |
| 10 | ₱1,316.11500 | ₱13,161.15 |
| 25 | ₱1,237.02040 | ₱30,925.51 |
| 100 | ₱1,150.10110 | ₱115,010.11 |
| 250 | ₱1,108.67092 | ₱277,167.73 |
| 500 | ₱1,083.70162 | ₱541,850.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱1,037.78341 | ₱3,113,350.23 |


