
NC7SZ57L6X | |
|---|---|
DigiKey Part Number | NC7SZ57L6XFSTR-ND - Tape & Reel (TR) NC7SZ57L6XFSCT-ND - Cut Tape (CT) NC7SZ57L6XFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SZ57L6X |
Description | IC MF CFG 1-CIR 3-IN 6-MICROPAK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-MicroPak |
Datasheet | Datasheet |
EDA/CAD Models | NC7SZ57L6X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-MicroPak | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱9.17100 | ₱91.71 |
| 25 | ₱8.09880 | ₱202.47 |
| 100 | ₱6.93160 | ₱693.16 |
| 250 | ₱6.36472 | ₱1,591.18 |
| 500 | ₱6.02646 | ₱3,013.23 |
| 1,000 | ₱5.74658 | ₱5,746.58 |
| 2,500 | ₱5.57602 | ₱13,940.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱5.27339 | ₱26,366.95 |
| 10,000 | ₱5.12690 | ₱51,269.00 |
| 15,000 | ₱5.05357 | ₱75,803.55 |
| 25,000 | ₱4.97228 | ₱124,307.00 |
| 35,000 | ₱4.92475 | ₱172,366.25 |
| 50,000 | ₱4.87910 | ₱243,955.00 |

