
NC7SZ58FHX | |
|---|---|
DigiKey Part Number | NC7SZ58FHXTR-ND - Tape & Reel (TR) NC7SZ58FHXCT-ND - Cut Tape (CT) NC7SZ58FHXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SZ58FHX |
Description | IC MF CFG 1-CIR 6-MICROPAK2 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-MicroPak2™ |
Datasheet | Datasheet |
EDA/CAD Models | NC7SZ58FHX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-MicroPak2™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.75000 | ₱32.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱5.17323 | ₱25,866.15 |
| 10,000 | ₱5.02906 | ₱50,290.60 |
| 15,000 | ₱4.95682 | ₱74,352.30 |
| 25,000 | ₱4.87681 | ₱121,920.25 |
| 35,000 | ₱4.83008 | ₱169,052.80 |
| 50,000 | ₱4.78514 | ₱239,257.00 |
| 125,000 | ₱4.68831 | ₱586,038.75 |

