Configurable Multiple Function Configurable 1 Circuit 3 Input 6-MicroPak
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SZ58L6X

DigiKey Part Number
NC7SZ58L6XTR-ND - Tape & Reel (TR)
NC7SZ58L6XCT-ND - Cut Tape (CT)
NC7SZ58L6XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7SZ58L6X
Description
IC MF CFG 1-CIR 3-IN 6-MICROPAK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input 6-MicroPak
Datasheet
 Datasheet
EDA/CAD Models
NC7SZ58L6X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Configurable Multiple Function
Number of Circuits
1
Number of Inputs
3
Schmitt Trigger Input
No
Output Type
Single-Ended
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-MicroPak
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,653
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱13.70000₱13.70
10₱9.17100₱91.71
25₱8.09880₱202.47
100₱6.93160₱693.16
250₱6.36472₱1,591.18
500₱6.02646₱3,013.23
1,000₱5.74658₱5,746.58
2,500₱5.57602₱13,940.05
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱5.27339₱26,366.95
10,000₱5.12690₱51,269.00
15,000₱5.05357₱75,803.55
25,000₱4.97228₱124,307.00
35,000₱4.92475₱172,366.25
50,000₱4.87910₱243,955.00
Manufacturers Standard Package