
NC7WZ00K8X | |
|---|---|
DigiKey Part Number | NC7WZ00K8XTR-ND - Tape & Reel (TR) NC7WZ00K8XCT-ND - Cut Tape (CT) NC7WZ00K8XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7WZ00K8X |
Description | IC GATE NAND 2CH 2-INP US8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel US8 |
Datasheet | Datasheet |
EDA/CAD Models | NC7WZ00K8X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 3.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | US8 | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 10 | ₱12.50600 | ₱125.06 |
| 25 | ₱11.10000 | ₱277.50 |
| 100 | ₱9.54590 | ₱954.59 |
| 250 | ₱8.80388 | ₱2,200.97 |
| 500 | ₱8.35724 | ₱4,178.62 |
| 1,000 | ₱7.98923 | ₱7,989.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱7.53446 | ₱22,603.38 |
| 6,000 | ₱7.31175 | ₱43,870.50 |
| 9,000 | ₱7.20026 | ₱64,802.34 |
| 15,000 | ₱7.07676 | ₱106,151.40 |
| 21,000 | ₱7.00453 | ₱147,095.13 |
| 30,000 | ₱6.93511 | ₱208,053.30 |
| 75,000 | ₱6.78559 | ₱508,919.25 |


