Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output US8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7WZ241K8X

DigiKey Part Number
NC7WZ241K8XTR-ND - Tape & Reel (TR)
NC7WZ241K8XCT-ND - Cut Tape (CT)
NC7WZ241K8XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7WZ241K8X
Description
IC BUFFER NON-INVERTING 5.5V US8
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output US8
Datasheet
 Datasheet
EDA/CAD Models
NC7WZ241K8X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
US8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,094
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱18.46000₱18.46
10₱12.68400₱126.84
25₱11.24320₱281.08
100₱9.67090₱967.09
250₱8.92060₱2,230.15
500₱8.46802₱4,234.01
1,000₱8.09523₱8,095.23
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱7.63550₱22,906.50
6,000₱7.41040₱44,462.40
9,000₱7.29765₱65,678.85
15,000₱7.17276₱107,591.40
21,000₱7.09978₱149,095.38
30,000₱7.02956₱210,886.80
75,000₱6.87842₱515,881.50
Manufacturers Standard Package