
NCL31010MNITWG | |
|---|---|
DigiKey Part Number | 488-NCL31010MNITWGTR-ND - Tape & Reel (TR) 488-NCL31010MNITWGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCL31010MNITWG |
Description | IC LED DRIVER CTRLR PWM 3A 48QFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 3A 48-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | DC DC Controller | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 24V | |
Voltage - Supply (Max) | 57V | |
Voltage - Output | 4V ~ 38V | |
Current - Output / Channel | 3A | |
Frequency | 44.4kHz ~ 1MHz | |
Dimming | Analog, PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱510.94000 | ₱510.94 |
| 10 | ₱343.60400 | ₱3,436.04 |
| 25 | ₱299.96520 | ₱7,499.13 |
| 100 | ₱250.65190 | ₱25,065.19 |
| 250 | ₱226.44008 | ₱56,610.02 |
| 500 | ₱221.82376 | ₱110,911.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱238.83314 | ₱597,082.85 |



