



NCP114ASN330T2G | |
|---|---|
DigiKey Part Number | 488-NCP114ASN330T2GTR-ND - Tape & Reel (TR) 488-NCP114ASN330T2GCT-ND - Cut Tape (CT) 488-NCP114ASN330T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP114ASN330T2G |
Description | IC REG LINEAR 3.3V 300MA 5-TSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP114ASN330T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.255V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱5.47900 | ₱54.79 |
| 25 | ₱4.78800 | ₱119.70 |
| 100 | ₱4.05540 | ₱405.54 |
| 250 | ₱3.70164 | ₱925.41 |
| 500 | ₱3.48724 | ₱1,743.62 |
| 1,000 | ₱3.31098 | ₱3,310.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.09342 | ₱9,280.26 |
| 6,000 | ₱2.98693 | ₱17,921.58 |
| 9,000 | ₱2.93357 | ₱26,402.13 |
| 15,000 | ₱2.87452 | ₱43,117.80 |
| 21,000 | ₱2.83997 | ₱59,639.37 |
| 30,000 | ₱2.80675 | ₱84,202.50 |
| 75,000 | ₱2.73524 | ₱205,143.00 |
| 150,000 | ₱2.69214 | ₱403,821.00 |

