
NCP1205P | |
|---|---|
DigiKey Part Number | NCP1205POS-ND |
Manufacturer | |
Manufacturer Product Number | NCP1205P |
Description | IC OFFLINE SWITCH FLYBACK 8DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 90kHz ~ 125kHz 8-PDIP |
EDA/CAD Models | NCP1205P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 30V | |
Duty Cycle | - | |
Frequency - Switching | 90kHz ~ 125kHz | |
Fault Protection | Current Limiting, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |


