Converter Offline Flyback Topology 90kHz ~ 125kHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1205PG

DigiKey Part Number
NCP1205PGOS-ND
Manufacturer
Manufacturer Product Number
NCP1205PG
Description
IC OFFLINE SWITCH FLYBACK 8DIP
Customer Reference
Detailed Description
Converter Offline Flyback Topology 90kHz ~ 125kHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
NCP1205PG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
8V ~ 30V
Duty Cycle
-
Frequency - Switching
90kHz ~ 125kHz
Fault Protection
Current Limiting, Over Voltage, Short Circuit
Control Features
-
Operating Temperature
-25°C ~ 125°C (TJ)
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.