
NCP12400BBBBB2DR2G | |
|---|---|
DigiKey Part Number | 488-NCP12400BBBBB2DR2GTR-ND - Tape & Reel (TR) 488-NCP12400BBBBB2DR2GCT-ND - Cut Tape (CT) 488-NCP12400BBBBB2DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP12400BBBBB2DR2G |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 7-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 12 V | |
Voltage - Supply (Vcc/Vdd) | 9.5V ~ 28V | |
Duty Cycle | 80% | |
Frequency - Switching | 65kHz | |
Fault Protection | Over Load, Over Power, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱52.40000 | ₱52.40 |
| 10 | ₱37.45700 | ₱374.57 |
| 25 | ₱33.72920 | ₱843.23 |
| 100 | ₱29.64400 | ₱2,964.40 |
| 250 | ₱27.69552 | ₱6,923.88 |
| 500 | ₱26.52118 | ₱13,260.59 |
| 1,000 | ₱25.55291 | ₱25,552.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱24.53126 | ₱61,328.15 |
| 5,000 | ₱23.91540 | ₱119,577.00 |
| 7,500 | ₱23.60721 | ₱177,054.07 |
| 12,500 | ₱23.26547 | ₱290,818.38 |
| 17,500 | ₱23.06579 | ₱403,651.33 |
| 25,000 | ₱22.87389 | ₱571,847.25 |

