


NCP133AMX125TCG | |
|---|---|
DigiKey Part Number | 488-NCP133AMX125TCGTR-ND - Tape & Reel (TR) 488-NCP133AMX125TCGCT-ND - Cut Tape (CT) 488-NCP133AMX125TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP133AMX125TCG |
Description | IC REG LINEAR 1.25V 500MA 6-XDFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-XDFN (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP133AMX125TCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 500mA | |
Current - Output | ||
PSRR | 80dB ~ 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-XDFN (1.2x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.75000 | ₱32.75 |
| 10 | ₱22.98600 | ₱229.86 |
| 25 | ₱20.53280 | ₱513.32 |
| 100 | ₱17.88290 | ₱1,788.29 |
| 250 | ₱16.61444 | ₱4,153.61 |
| 500 | ₱15.84982 | ₱7,924.91 |
| 1,000 | ₱15.22038 | ₱15,220.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱14.44246 | ₱43,327.38 |
| 6,000 | ₱14.06174 | ₱84,370.44 |
| 9,000 | ₱13.87111 | ₱124,839.99 |
| 15,000 | ₱13.65986 | ₱204,897.90 |
| 21,000 | ₱13.53642 | ₱284,264.82 |
| 30,000 | ₱13.41763 | ₱402,528.90 |

