NCP1423 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1423EVB

DigiKey Part Number
NCP1423EVBOS-ND
Manufacturer
Manufacturer Product Number
NCP1423EVB
Description
EVAL BOARD FOR NCP1423
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
NCP1423 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Up
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
3.3V
Current - Output
400mA
Voltage - Input
2.5V
Regulator Topology
Boost
Frequency - Switching
600kHz
Contents
Board(s)
Utilized IC / Part
NCP1423
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱4,203.63000₱4,203.63
Manufacturers Standard Package