Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 4-XDFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 4-XDFN (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP151AAMX280180TCG

DigiKey Part Number
NCP151AAMX280180TCGOSTR-ND - Tape & Reel (TR)
NCP151AAMX280180TCGOSCT-ND - Cut Tape (CT)
NCP151AAMX280180TCGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP151AAMX280180TCG
Description
IC REG LINEAR 2.8V/1.8V 4-XDFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 4-XDFN (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.8V, 1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.37V @ 300mA, 0.56V @ 300mA
Current - Output
Current - Quiescent (Iq)
200 µA
PSRR
70dB (1kHz)
Control Features
Current Limit, Enable, Soft Start
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-XDFN (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱28.58000₱28.58
10₱20.18700₱201.87
25₱18.00800₱450.20
100₱15.63780₱1,563.78
250₱14.50640₱3,626.60
500₱13.82394₱6,911.97
1,000₱13.26179₱13,261.79
2,500₱12.66890₱31,672.25
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱12.31149₱61,557.45
10,000₱12.01743₱120,174.30
15,000₱11.87014₱178,052.10
25,000₱11.70689₱292,672.25
35,000₱11.61155₱406,404.25
50,000₱11.51979₱575,989.50
Manufacturers Standard Package