


NCP151AAMX330180TCG | |
|---|---|
DigiKey Part Number | NCP151AAMX330180TCGOSTR-ND - Tape & Reel (TR) NCP151AAMX330180TCGOSCT-ND - Cut Tape (CT) NCP151AAMX330180TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP151AAMX330180TCG |
Description | IC REG LINEAR 3.3V/1.8V 4-XDFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 4-XDFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | NCP151AAMX330180TCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V, 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Current Limit, Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱28.58000 | ₱28.58 |
| 10 | ₱20.18700 | ₱201.87 |
| 25 | ₱18.00800 | ₱450.20 |
| 100 | ₱15.63780 | ₱1,563.78 |
| 250 | ₱14.50640 | ₱3,626.60 |
| 500 | ₱13.82394 | ₱6,911.97 |
| 1,000 | ₱13.26179 | ₱13,261.79 |
| 2,500 | ₱12.66890 | ₱31,672.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱12.31149 | ₱61,557.45 |
| 10,000 | ₱12.01743 | ₱120,174.30 |
| 15,000 | ₱11.87014 | ₱178,052.10 |
| 25,000 | ₱11.70689 | ₱292,672.25 |
| 35,000 | ₱11.61155 | ₱406,404.25 |
| 50,000 | ₱11.51979 | ₱575,989.50 |





