
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Power Factor Correction | |
Embedded | No | |
Utilized IC / Part | NCP1608 | |
Primary Attributes | 100W, 85 ~ 265 VAC Input, 400 VDC Regulated Output | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

