



NCP163ASN270T1G | |
|---|---|
DigiKey Part Number | 488-NCP163ASN270T1GTR-ND - Tape & Reel (TR) 488-NCP163ASN270T1GCT-ND - Cut Tape (CT) 488-NCP163ASN270T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP163ASN270T1G |
Description | IC REG LINEAR 2.7V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
PSRR | 91dB ~ 60dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.63000 | ₱22.63 |
| 10 | ₱15.60200 | ₱156.02 |
| 25 | ₱13.91080 | ₱347.77 |
| 100 | ₱12.00530 | ₱1,200.53 |
| 250 | ₱11.10488 | ₱2,776.22 |
| 500 | ₱10.55940 | ₱5,279.70 |
| 1,000 | ₱10.11159 | ₱10,111.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱9.55817 | ₱28,674.51 |
| 6,000 | ₱9.28712 | ₱55,722.72 |
| 9,000 | ₱9.15145 | ₱82,363.05 |
| 15,000 | ₱9.00110 | ₱135,016.50 |
| 21,000 | ₱8.91325 | ₱187,178.25 |
| 30,000 | ₱8.82876 | ₱264,862.80 |

