PFC IC Continuous Conduction (CCM) 65kHz 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1681AAD2R2G

DigiKey Part Number
488-NCP1681AAD2R2GTR-ND - Tape & Reel (TR)
488-NCP1681AAD2R2GCT-ND - Cut Tape (CT)
488-NCP1681AAD2R2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1681AAD2R2G
Description
TOTEM POLE CONTINUOUS CONDUCTION
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
PFC IC Continuous Conduction (CCM) 65kHz 20-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
30V
Manufacturer
onsemi
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
20-LSOP (0.154", 3.90mm Width), 18 Leads
Part Status
Active
Supplier Device Package
20-SOIC
Mode
Continuous Conduction (CCM)
Base Product Number
Frequency - Switching
65kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,161
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱322.30000₱322.30
10₱245.56000₱2,455.60
25₱226.43080₱5,660.77
100₱205.39250₱20,539.25
250₱196.30556₱49,076.39
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱173.87784₱434,694.60
Manufacturers Standard Package