
NCP380HMU05AATBG | |
|---|---|
DigiKey Part Number | NCP380HMU05AATBGOSTR-ND - Tape & Reel (TR) NCP380HMU05AATBGOSCT-ND - Cut Tape (CT) NCP380HMU05AATBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP380HMU05AATBG |
Description | IC PWR SWITCH P-CHAN 1:1 6UDFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA 6-UDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP380HMU05AATBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 55mOhm | |
Input Type | Non-Inverting | |
Features | Enable Input High, Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-UDFN (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.16000 | ₱32.16 |
| 10 | ₱22.45000 | ₱224.50 |
| 25 | ₱20.08040 | ₱502.01 |
| 100 | ₱17.46600 | ₱1,746.60 |
| 250 | ₱16.22380 | ₱4,055.95 |
| 500 | ₱15.47466 | ₱7,737.33 |
| 1,000 | ₱14.85713 | ₱14,857.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱14.09469 | ₱42,284.07 |
| 6,000 | ₱13.72151 | ₱82,329.06 |
| 9,000 | ₱13.53459 | ₱121,811.31 |
| 15,000 | ₱13.32757 | ₱199,913.55 |
| 21,000 | ₱13.20660 | ₱277,338.60 |
| 30,000 | ₱13.09016 | ₱392,704.80 |

