
NCP380HMU15AATBG | |
|---|---|
DigiKey Part Number | NCP380HMU15AATBGOSTR-ND - Tape & Reel (TR) NCP380HMU15AATBGOSCT-ND - Cut Tape (CT) NCP380HMU15AATBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP380HMU15AATBG |
Description | IC PWR SWITCH P-CHAN 1:1 6UDFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.5A 6-UDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP380HMU15AATBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 55mOhm | |
Input Type | Non-Inverting | |
Features | Enable Input High, Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-UDFN (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱35.73000 | ₱35.73 |
| 10 | ₱25.13000 | ₱251.30 |
| 25 | ₱22.48600 | ₱562.15 |
| 100 | ₱19.60980 | ₱1,960.98 |
| 250 | ₱18.23896 | ₱4,559.74 |
| 500 | ₱17.41242 | ₱8,706.21 |
| 1,000 | ₱16.73117 | ₱16,731.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱15.88953 | ₱47,668.59 |
| 6,000 | ₱15.47764 | ₱92,865.84 |
| 9,000 | ₱15.27147 | ₱137,443.23 |
| 15,000 | ₱15.04297 | ₱225,644.55 |
| 21,000 | ₱14.90945 | ₱313,098.45 |
| 30,000 | ₱14.78102 | ₱443,430.60 |


