


NCP380LSN10AAT1G | |
|---|---|
DigiKey Part Number | NCP380LSN10AAT1GOSTR-ND - Tape & Reel (TR) NCP380LSN10AAT1GOSCT-ND - Cut Tape (CT) NCP380LSN10AAT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP380LSN10AAT1G |
Description | IC PWR SWITCH P-CHAN 1:1 5TSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP380LSN10AAT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Enable Input Low, Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱36.33000 | ₱36.33 |
| 10 | ₱25.48700 | ₱254.87 |
| 25 | ₱22.84320 | ₱571.08 |
| 100 | ₱19.93730 | ₱1,993.73 |
| 250 | ₱18.54624 | ₱4,636.56 |
| 500 | ₱17.70660 | ₱8,853.30 |
| 1,000 | ₱17.01522 | ₱17,015.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱16.16207 | ₱48,486.21 |
| 6,000 | ₱15.74433 | ₱94,465.98 |
| 9,000 | ₱15.53527 | ₱139,817.43 |
| 15,000 | ₱15.30356 | ₱229,553.40 |
| 21,000 | ₱15.16809 | ₱318,529.89 |
| 30,000 | ₱15.03788 | ₱451,136.40 |

