


NCP612SQ31T2G | |
|---|---|
DigiKey Part Number | 488-NCP612SQ31T2GTR-ND - Tape & Reel (TR) 488-NCP612SQ31T2GCT-ND - Cut Tape (CT) 488-NCP612SQ31T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP612SQ31T2G |
Description | IC REG LINEAR 3.1V 100MA SC-88A |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NCP612SQ31T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
Current - Supply (Max) | 90 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.75000 | ₱32.75 |
| 10 | ₱23.10500 | ₱231.05 |
| 25 | ₱20.69960 | ₱517.49 |
| 100 | ₱18.01390 | ₱1,801.39 |
| 250 | ₱16.73592 | ₱4,183.98 |
| 500 | ₱15.96654 | ₱7,983.27 |
| 1,000 | ₱15.33293 | ₱15,332.93 |

