- Controller, Intel VR11.1 Voltage Regulator IC 4 Output 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP5395MNR2G

DigiKey Part Number
NCP5395MNR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP5395MNR2G
Description
IC REG CTRLR VR11.1 4OUT 48QFN
Customer Reference
Detailed Description
- Controller, Intel VR11.1 Voltage Regulator IC 4 Output 48-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
NCP5395MNR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Controller, Intel VR11.1
Voltage - Input
4.75V ~ 5.25V
Number of Outputs
4
Voltage - Output
0.5V ~ 1.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 78,048 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

78,048In Stock
Ships from Rochester Electronics, LLC