


NCP5501DT50RKG | |
|---|---|
DigiKey Part Number | NCP5501DT50RKGOSTR-ND - Tape & Reel (TR) NCP5501DT50RKGOSCT-ND - Cut Tape (CT) NCP5501DT50RKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP5501DT50RKG |
Description | IC REG LINEAR 5V 500MA DPAK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NCP5501DT50RKG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 µA | |
Current - Supply (Max) | 20 mA | |
PSRR | 75dB ~ 70dB (120hZ ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱48.83000 | ₱48.83 |
| 10 | ₱34.77700 | ₱347.77 |
| 25 | ₱31.27560 | ₱781.89 |
| 100 | ₱27.44660 | ₱2,744.66 |
| 250 | ₱25.61840 | ₱6,404.60 |
| 500 | ₱24.51792 | ₱12,258.96 |
| 1,000 | ₱23.61158 | ₱23,611.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱22.65472 | ₱56,636.80 |
| 5,000 | ₱22.07792 | ₱110,389.60 |
| 7,500 | ₱21.78919 | ₱163,418.93 |
| 12,500 | ₱21.46911 | ₱268,363.88 |
| 17,500 | ₱21.28211 | ₱372,436.92 |
| 25,000 | ₱21.10211 | ₱527,552.75 |











