


NCP59151MN50TYG | |
|---|---|
DigiKey Part Number | NCP59151MN50TYGOSTR-ND - Tape & Reel (TR) NCP59151MN50TYGOSCT-ND - Cut Tape (CT) NCP59151MN50TYGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP59151MN50TYG |
Description | IC REG LINEAR 5V 1.5A 8-DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-DFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | NCP59151MN50TYG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 13.5V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 1.5A | |
Current - Output | ||
PSRR | - | |
Control Features | Enable, Error Flag | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱99.45000 | ₱99.45 |
| 10 | ₱72.88900 | ₱728.89 |
| 25 | ₱66.26720 | ₱1,656.68 |
| 100 | ₱58.94850 | ₱5,894.85 |
| 250 | ₱55.46488 | ₱13,866.22 |
| 500 | ₱53.36156 | ₱26,680.78 |
| 1,000 | ₱51.63223 | ₱51,632.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱49.03615 | ₱196,144.60 |
| 8,000 | ₱48.07151 | ₱384,572.08 |
| 12,000 | ₱47.58879 | ₱571,065.48 |



