


NCS21671SQ025T2G | |
|---|---|
DigiKey Part Number | 488-NCS21671SQ025T2GTR-ND - Tape & Reel (TR) 488-NCS21671SQ025T2GCT-ND - Cut Tape (CT) 488-NCS21671SQ025T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS21671SQ025T2G |
Description | CURRENT-SHUNT MONITORS, ZERO-DRI |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single Ended, Rail-to-Rail SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
-3db Bandwidth | 20 kHz | |
Current - Input Bias | 29 µA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 45µA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱85.16000 | ₱85.16 |
| 10 | ₱62.11100 | ₱621.11 |
| 25 | ₱56.33440 | ₱1,408.36 |
| 100 | ₱49.98030 | ₱4,998.03 |
| 250 | ₱46.94684 | ₱11,736.71 |
| 500 | ₱45.11866 | ₱22,559.33 |
| 1,000 | ₱43.61263 | ₱43,612.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱41.75348 | ₱125,260.44 |
| 6,000 | ₱40.84346 | ₱245,060.76 |
| 9,000 | ₱40.38787 | ₱363,490.83 |

