
NCV272DR2G | |
|---|---|
DigiKey Part Number | 488-NCV272DR2GTR-ND - Tape & Reel (TR) 488-NCV272DR2GCT-ND - Cut Tape (CT) 488-NCV272DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV272DR2G |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV272DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.8V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 1.3 mV | |
Current - Supply | 465µA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱79.80000 | ₱79.80 |
| 10 | ₱57.82300 | ₱578.23 |
| 25 | ₱52.40400 | ₱1,310.10 |
| 100 | ₱46.39540 | ₱4,639.54 |
| 250 | ₱43.53104 | ₱10,882.76 |
| 500 | ₱41.80768 | ₱20,903.84 |
| 1,000 | ₱41.13714 | ₱41,137.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱37.75494 | ₱94,387.35 |
| 5,000 | ₱36.87800 | ₱184,390.00 |

