Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV274DTBR2G

DigiKey Part Number
488-NCV274DTBR2GTR-ND - Tape & Reel (TR)
488-NCV274DTBR2GCT-ND - Cut Tape (CT)
488-NCV274DTBR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV274DTBR2G
Description
R2R QUAD AMPLIFIER 3MHZ BW
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
2.4V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
5 pA
Voltage - Input Offset
1.3 mV
Current - Supply
465µA (x4 Channels)
Current - Output / Channel
65 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,238
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱56.57000₱56.57
10₱40.67300₱406.73
25₱36.70680₱917.67
100₱32.29990₱3,229.99
250₱30.20136₱7,550.34
500₱28.93772₱14,468.86
1,000₱27.89679₱27,896.79
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱26.79822₱66,995.55
5,000₱26.13614₱130,680.70
7,500₱25.80444₱193,533.30
12,500₱25.43719₱317,964.88
17,500₱25.22249₱441,393.58
Manufacturers Standard Package