



NCV2931ACD2TR4G | |
|---|---|
DigiKey Part Number | 488-NCV2931ACD2TR4GTR-ND - Tape & Reel (TR) 488-NCV2931ACD2TR4GCT-ND - Cut Tape (CT) 488-NCV2931ACD2TR4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV2931ACD2TR4G |
Description | IC REG LIN POS ADJ 100MA D2PAK-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA D2PAK-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱54.79000 | ₱54.79 |
| 10 | ₱39.36300 | ₱393.63 |
| 25 | ₱35.51560 | ₱887.89 |
| 100 | ₱31.23400 | ₱3,123.40 |
| 250 | ₱29.19616 | ₱7,299.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₱27.25901 | ₱21,807.21 |
| 1,600 | ₱26.37283 | ₱42,196.53 |
| 2,400 | ₱25.92906 | ₱62,229.74 |
| 4,000 | ₱25.43723 | ₱101,748.92 |
| 5,600 | ₱25.14977 | ₱140,838.71 |
| 8,000 | ₱24.87322 | ₱198,985.76 |
| 20,000 | ₱24.27803 | ₱485,560.60 |

