


NCV301LSN33T1G | |
|---|---|
DigiKey Part Number | 488-NCV301LSN33T1GTR-ND - Tape & Reel (TR) 488-NCV301LSN33T1GCT-ND - Cut Tape (CT) 488-NCV301LSN33T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV301LSN33T1G |
Description | IC SUPERVISOR 1 CHANNEL 5TSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.06000 | ₱19.06 |
| 10 | ₱13.10100 | ₱131.01 |
| 25 | ₱11.62400 | ₱290.60 |
| 100 | ₱9.99840 | ₱999.84 |
| 250 | ₱9.22788 | ₱2,306.97 |
| 500 | ₱8.76100 | ₱4,380.50 |
| 1,000 | ₱8.37809 | ₱8,378.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱7.90487 | ₱23,714.61 |
| 6,000 | ₱7.67332 | ₱46,039.92 |
| 9,000 | ₱7.55729 | ₱68,015.61 |
| 15,000 | ₱7.42874 | ₱111,431.10 |
| 21,000 | ₱7.35360 | ₱154,425.60 |
| 30,000 | ₱7.28136 | ₱218,440.80 |
| 75,000 | ₱7.12580 | ₱534,435.00 |



