Supervisor Open Drain or Open Collector 1 Channel 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel 5-TSOP
5-TSOP

NCV303LSN29T1G

DigiKey Part Number
488-NCV303LSN29T1GTR-ND - Tape & Reel (TR)
488-NCV303LSN29T1GCT-ND - Cut Tape (CT)
488-NCV303LSN29T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV303LSN29T1G
Description
IC SUPERVISOR 1 CHANNEL 5TSOP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCV303LSN29T1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.9V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,548
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱19.65000₱19.65
10₱13.75600₱137.56
25₱12.24360₱306.09
100₱10.55230₱1,055.23
250₱9.74240₱2,435.60
500₱9.25526₱4,627.63
1,000₱8.85449₱8,854.49
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱8.35903₱25,077.09
6,000₱8.11637₱48,698.22
9,000₱7.99492₱71,954.28
15,000₱7.86032₱117,904.80
21,000₱7.78165₱163,414.65
30,000₱7.70597₱231,179.10
75,000₱7.54310₱565,732.50
Manufacturers Standard Package