Similar



NCV303LSN46T1G | |
|---|---|
DigiKey Part Number | 488-NCV303LSN46T1GTR-ND - Tape & Reel (TR) 488-NCV303LSN46T1GCT-ND - Cut Tape (CT) 488-NCV303LSN46T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV303LSN46T1G |
Description | IC SUPERVISOR 1 CHANNEL 5TSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV303LSN46T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱48.83000 | ₱48.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱9.22310 | ₱27,669.30 |
| 6,000 | ₱8.95999 | ₱53,759.94 |
| 9,000 | ₱8.82829 | ₱79,454.61 |
| 15,000 | ₱8.68231 | ₱130,234.65 |
| 21,000 | ₱8.59701 | ₱180,537.21 |
| 30,000 | ₱8.51494 | ₱255,448.20 |


