
NCV380HMUAJAATBG | |
|---|---|
DigiKey Part Number | NCV380HMUAJAATBGOSTR-ND - Tape & Reel (TR) NCV380HMUAJAATBGOSCT-ND - Cut Tape (CT) NCV380HMUAJAATBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV380HMUAJAATBG |
Description | IC PWR SWITCH P-CHAN 1:1 6UDFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel Adjustable 6-UDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCV380HMUAJAATBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | Adjustable | |
Rds On (Typ) | 55mOhm | |
Input Type | Non-Inverting | |
Features | Enable Input High, Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-UDFN (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41.09000 | ₱41.09 |
| 10 | ₱29.12000 | ₱291.20 |
| 25 | ₱26.15440 | ₱653.86 |
| 100 | ₱22.87910 | ₱2,287.91 |
| 250 | ₱21.31412 | ₱5,328.53 |
| 500 | ₱20.36968 | ₱10,184.84 |
| 1,000 | ₱19.59374 | ₱19,593.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱18.63439 | ₱55,903.17 |
| 6,000 | ₱18.16484 | ₱108,989.04 |
| 9,000 | ₱17.92978 | ₱161,368.02 |
| 15,000 | ₱17.66920 | ₱265,038.00 |
| 21,000 | ₱17.51694 | ₱367,855.74 |
| 30,000 | ₱17.37062 | ₱521,118.60 |







