
NCV57080BDR2G | |
|---|---|
DigiKey Part Number | 488-NCV57080BDR2GTR-ND - Tape & Reel (TR) 488-NCV57080BDR2GCT-ND - Cut Tape (CT) 488-NCV57080BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV57080BDR2G |
Description | DGTL ISO 3.75KV 1CH GT DVR 8SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.5A Gate Driver Capacitive Coupling 3750Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 90ns, 90ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 13ns, 13ns | |
Current - Output High, Low | 6.5A, 6.5A | |
Current - Peak Output | 6.5A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 0V ~ 32V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱128.63000 | ₱128.63 |
| 10 | ₱95.04200 | ₱950.42 |
| 25 | ₱86.65720 | ₱2,166.43 |
| 100 | ₱77.44480 | ₱7,744.48 |
| 250 | ₱73.05832 | ₱18,264.58 |
| 500 | ₱70.41430 | ₱35,207.15 |
| 1,000 | ₱68.23775 | ₱68,237.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱65.93995 | ₱164,849.88 |
| 5,000 | ₱64.55506 | ₱322,775.30 |
| 7,500 | ₱63.86142 | ₱478,960.65 |

