Buck Switching Regulator IC Positive Fixed 0.6V 1 Output 6.8A 14-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV6356QMTWTXG

DigiKey Part Number
488-NCV6356QMTWTXGTR-ND - Tape & Reel (TR)
488-NCV6356QMTWTXGCT-ND - Cut Tape (CT)
488-NCV6356QMTWTXGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV6356QMTWTXG
Description
IC REG BUCK 0.6V 6.8A 14WDFNW
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 0.6V 1 Output 6.8A 14-WFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
Up to 2.4MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount, Wettable Flank
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
14-WDFNW (4x3)
Voltage - Input (Min)
2.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱189.96000₱189.96
10₱142.32500₱1,423.25
25₱130.41440₱3,260.36
100₱117.30750₱11,730.75
250₱111.06312₱27,765.78
500₱109.33380₱54,666.90
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱97.44782₱292,343.46
6,000₱95.62916₱573,774.96
Manufacturers Standard Package