
NCV7428MW5R2G | |
|---|---|
DigiKey Part Number | 488-NCV7428MW5R2GTR-ND - Tape & Reel (TR) 488-NCV7428MW5R2GCT-ND - Cut Tape (CT) 488-NCV7428MW5R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7428MW5R2G |
Description | IC TRANSCEIVER 1/1 8DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver LINbus 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCV7428MW5R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 5.5V ~ 28V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱60.15000 | ₱60.15 |
| 10 | ₱43.41200 | ₱434.12 |
| 25 | ₱39.18400 | ₱979.60 |
| 100 | ₱34.52710 | ₱3,452.71 |
| 250 | ₱32.30944 | ₱8,077.36 |
| 500 | ₱30.97196 | ₱15,485.98 |
| 1,000 | ₱29.87088 | ₱29,870.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱28.51075 | ₱85,532.25 |



