Linear Voltage Regulator IC Positive Fixed 1 Output 1A D2PAK-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A D2PAK-3
TO-263-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV7808BD2TR4G

DigiKey Part Number
488-NCV7808BD2TR4GTR-ND - Tape & Reel (TR)
488-NCV7808BD2TR4GCT-ND - Cut Tape (CT)
488-NCV7808BD2TR4GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV7808BD2TR4G
Description
IC REG LINEAR 8V 1A D2PAK-3
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A D2PAK-3
Datasheet
 Datasheet
EDA/CAD Models
NCV7808BD2TR4G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 1A (Typ)
Current - Output
Current - Quiescent (Iq)
8 mA
PSRR
62dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,133
Factory Stock: 53,600
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱51.81000₱51.81
10₱36.86100₱368.61
25₱33.18120₱829.53
100₱29.14380₱2,914.38
250₱27.21436₱6,803.59
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800₱24.64179₱19,713.43
1,600₱23.82633₱38,122.13
2,400₱23.41804₱56,203.30
4,000₱22.96576₱91,863.04
5,600₱22.70131₱127,127.34
8,000₱22.44700₱179,576.00
Manufacturers Standard Package