Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 6-WDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 6-WDFN (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8720BMT110TBG

DigiKey Part Number
NCV8720BMT110TBGOSTR-ND - Tape & Reel (TR)
NCV8720BMT110TBGOSCT-ND - Cut Tape (CT)
NCV8720BMT110TBGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8720BMT110TBG
Description
IC REG LINEAR 1.1V 350MA 6-WDFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 6-WDFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 350mA
Current - Output
PSRR
52dB ~ 25dB (10Hz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱17.87000₱17.87
10₱12.50600₱125.06
25₱11.10000₱277.50
100₱9.53400₱953.40
250₱8.79436₱2,198.59
500₱8.34892₱4,174.46
1,000₱7.98030₱7,980.30
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱7.52593₱22,577.79
6,000₱7.30351₱43,821.06
9,000₱7.19218₱64,729.62
15,000₱7.06870₱106,030.50
21,000₱6.99661₱146,928.81
30,000₱6.92723₱207,816.90
75,000₱6.77784₱508,338.00
Manufacturers Standard Package