


NCV8170BMX360TCG | |
|---|---|
DigiKey Part Number | 488-NCV8170BMX360TCGTR-ND - Tape & Reel (TR) 488-NCV8170BMX360TCGCT-ND - Cut Tape (CT) 488-NCV8170BMX360TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8170BMX360TCG |
Description | IC REG LINEAR 3.6V 150MA 4-XDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.24V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 0.9 µA | |
PSRR | 30dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.20000 | ₱26.20 |
| 10 | ₱18.46100 | ₱184.61 |
| 25 | ₱16.45960 | ₱411.49 |
| 100 | ₱14.25630 | ₱1,425.63 |
| 250 | ₱13.21056 | ₱3,302.64 |
| 500 | ₱12.58054 | ₱6,290.27 |
| 1,000 | ₱12.06126 | ₱12,061.26 |
| 2,500 | ₱11.51316 | ₱28,782.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱11.18301 | ₱55,915.05 |
| 10,000 | ₱10.91117 | ₱109,111.70 |
| 15,000 | ₱10.77498 | ₱161,624.70 |
| 25,000 | ₱10.62417 | ₱265,604.25 |
| 35,000 | ₱10.53606 | ₱368,762.10 |
| 50,000 | ₱10.45129 | ₱522,564.50 |

