Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8170BMX360TCG

DigiKey Part Number
488-NCV8170BMX360TCGTR-ND - Tape & Reel (TR)
488-NCV8170BMX360TCGCT-ND - Cut Tape (CT)
488-NCV8170BMX360TCGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8170BMX360TCG
Description
IC REG LINEAR 3.6V 150MA 4-XDFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.6V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.24V @ 150mA
Current - Output
Current - Quiescent (Iq)
0.9 µA
PSRR
30dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-XDFN (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,445
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱26.20000₱26.20
10₱18.46100₱184.61
25₱16.45960₱411.49
100₱14.25630₱1,425.63
250₱13.21056₱3,302.64
500₱12.58054₱6,290.27
1,000₱12.06126₱12,061.26
2,500₱11.51316₱28,782.90
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱11.18301₱55,915.05
10,000₱10.91117₱109,111.70
15,000₱10.77498₱161,624.70
25,000₱10.62417₱265,604.25
35,000₱10.53606₱368,762.10
50,000₱10.45129₱522,564.50
Manufacturers Standard Package